


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-20(3.5x5.5) | |
| Type | CAN Transceiver | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 5V | |
| Current - Supply | 67mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UJA1169TK/F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-20(3.5x5.5) | |
| Type | CAN Transceiver | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 5V | |
| Current - Supply | 67mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UJA1169TK/F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UJA1169TK/F datasheets or manufacturer documentation.
Datasheet: UJA1169TK/F Datasheet (PDF)
The UJA1169TK/F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.