Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2114SSPBF
IR2114SSPBF - 1
IR2114SSPBF - 2
IR2114SSPBF - 3
Extended1/3
* Images are for reference only
IR2114SSPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2114SSPBF
JLCPCB Part #
C537557
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 440ns 440ns 700uA 7ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-208mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL440ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT
Quiescent Current(Iq)700uA
Fall Time7ns
Rise Time24ns
Voltage - Supply11.5V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Propagation Delay tpLH440ns
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2114SSPBF
IR2114SSPBF

* Images are for reference only

IR2114SSPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2114SSPBF
JLCPCB Part #
C537557
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 440ns 440ns 700uA 7ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2114SSPBF

* Images are for reference only

IR2114SSPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2114SSPBF
JLCPCB Part #
C537557
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 440ns 440ns 700uA 7ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2114SSPBF Specifications

IR2114SSPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-208mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL440ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT
Quiescent Current(Iq)700uA
Fall Time7ns
Rise Time24ns
Voltage - Supply11.5V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Propagation Delay tpLH440ns
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2114SSPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2114SSPBF Documents

IR2114SSPBF datasheets or manufacturer documentation.

Datasheet: IR2114SSPBF Datasheet (PDF)

IR2114SSPBF Schematic Symbol & PCB Footprint

The IR2114SSPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.