Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. HX6388KSO
HX6388KSO - 1
HX6388KSO - 2
HX6388KSO - 3
Extended1/3
* Images are for reference only
HX6388KSO
Attributes
Value
Manufacturer
HUAXIN
MFR.Part #
HX6388KSO
JLCPCB Part #
C5375499
Package
SOIC-8
Description
-40℃~+150℃ 4.5V~5.5V 7.5mA ±1% SOIC-8 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHUAXIN
PackageSOIC-8
Operating Temperature-40℃~+150℃
Linearity±1%
Voltage - Supply4.5V~5.5V
Supply Current7.5mA
FeaturesOutput voltage clamp、Over-voltage / under-voltage detection、Reverse power protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. HX6388KSO
HX6388KSO

* Images are for reference only

HX6388KSO

Extended
Manufacturer

HUAXIN

MFR.Part #
HX6388KSO
JLCPCB Part #
C5375499
Package
SOIC-8
Description
-40℃~+150℃ 4.5V~5.5V 7.5mA ±1% SOIC-8 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6388KSO

* Images are for reference only

HX6388KSO
Extended
Manufacturer

HUAXIN

MFR.Part #
HX6388KSO
JLCPCB Part #
C5375499
Package
SOIC-8
Description
-40℃~+150℃ 4.5V~5.5V 7.5mA ±1% SOIC-8 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6388KSO Specifications

HX6388KSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHUAXIN
PackageSOIC-8
Operating Temperature-40℃~+150℃
Linearity±1%
Voltage - Supply4.5V~5.5V
Supply Current7.5mA
FeaturesOutput voltage clamp、Over-voltage / under-voltage detection、Reverse power protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6388KSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX6388KSO Documents

HX6388KSO datasheets or manufacturer documentation.

Datasheet: HX6388KSO Datasheet (PDF)

HX6388KSO Schematic Symbol & PCB Footprint

The HX6388KSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.