


- Manufacturer
- MFR.Part #
- NT0503CH3U106BN50
- JLCPCB Part #
- C5375384
- Package
- SMD5032-6P
- Description
- -55℃~+95℃ 10mA 3.3V 50MHz Square Wave ±1ppm SMD5032-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | XTALTQ | |
| Package | SMD5032-6P | |
| Operating Temperature | -55℃~+95℃ | |
| Output Type | Square Wave | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±1ppm | |
| Frequency | 50MHz | |
| Current - Supply | 10mA |

* Images are for reference only
NT0503CH3U106BN50
Extended- Manufacturer
- MFR.Part #
- NT0503CH3U106BN50
- JLCPCB Part #
- C5375384
- Package
- SMD5032-6P
- Description
- -55℃~+95℃ 10mA 3.3V 50MHz Square Wave ±1ppm SMD5032-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NT0503CH3U106BN50
- JLCPCB Part #
- C5375384
- Package
- SMD5032-6P
- Description
- -55℃~+95℃ 10mA 3.3V 50MHz Square Wave ±1ppm SMD5032-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT0503CH3U106BN50 Specifications
NT0503CH3U106BN50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | XTALTQ | |
| Package | SMD5032-6P | |
| Operating Temperature | -55℃~+95℃ | |
| Output Type | Square Wave | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±1ppm | |
| Frequency | 50MHz | |
| Current - Supply | 10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT0503CH3U106BN50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT0503CH3U106BN50 Documents
NT0503CH3U106BN50 datasheets or manufacturer documentation.
Datasheet: NT0503CH3U106BN50 Datasheet (PDF)
NT0503CH3U106BN50 Schematic Symbol & PCB Footprint
The NT0503CH3U106BN50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.