Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM381ADB001
MSM381ADB001 - 1
MSM381ADB001 - 2
MSM381ADB001 - 3
Extended1/3
* Images are for reference only
MSM381ADB001
Attributes
Value
Manufacturer
MEMS
MFR.Part #
MSM381ADB001
JLCPCB Part #
C5375366
Package
LGA-5(2.7x3.5)
Description
-38dB -40℃~+105℃ 0.98mm 170Ω 175uA 2.65mm 3.5mm 65dB Analog output Omnidirectional Omnidirectional pickup LGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-5(2.7x3.5)
Operating Temperature-40℃~+105℃
Sensitivity-38dB
S/N Ratio65dB
Length3.5mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Impedance170Ω
Width2.65mm
DirectionOmnidirectional
Current Consumption175uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM381ADB001
MSM381ADB001

* Images are for reference only

MSM381ADB001

Extended
Manufacturer

MEMS

MFR.Part #
MSM381ADB001
JLCPCB Part #
C5375366
Package
LGA-5(2.7x3.5)
Description
-38dB -40℃~+105℃ 0.98mm 170Ω 175uA 2.65mm 3.5mm 65dB Analog output Omnidirectional Omnidirectional pickup LGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM381ADB001

* Images are for reference only

MSM381ADB001
Extended
Manufacturer

MEMS

MFR.Part #
MSM381ADB001
JLCPCB Part #
C5375366
Package
LGA-5(2.7x3.5)
Description
-38dB -40℃~+105℃ 0.98mm 170Ω 175uA 2.65mm 3.5mm 65dB Analog output Omnidirectional Omnidirectional pickup LGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM381ADB001 Specifications

MSM381ADB001 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageLGA-5(2.7x3.5)
Operating Temperature-40℃~+105℃
Sensitivity-38dB
S/N Ratio65dB
Length3.5mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Impedance170Ω
Width2.65mm
DirectionOmnidirectional
Current Consumption175uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSM381ADB001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSM381ADB001 Schematic Symbol & PCB Footprint

The MSM381ADB001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.