Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. IR11688STRPBF
IR11688STRPBF - 1
IR11688STRPBF - 2
IR11688STRPBF - 3
Extended1/3
* Images are for reference only
IR11688STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR11688STRPBF
JLCPCB Part #
C537534
Package
SOIC-8
Description
-40℃~+125℃ 1A 2 200V 320uA 4.75V~18V 400kHz 42ns 4A 500ns LLC Multi-mode compatible control、Leading edge blanking、Programmable dead-time、Reverse current detection and suppression Non Built-In SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Turn-On Time500ns
MOS Breakdown Voltage200V
Peak Output Current(Source)1A
Number of Channels2
Frequency - Switching400kHz
Operating Voltage4.75V~18V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Quiescent Current320uA
FeaturesMulti-mode compatible control、Leading edge blanking、Programmable dead-time、Reverse current detection and suppression
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay42ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. IR11688STRPBF
IR11688STRPBF

* Images are for reference only

IR11688STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR11688STRPBF
JLCPCB Part #
C537534
Package
SOIC-8
Description
-40℃~+125℃ 1A 2 200V 320uA 4.75V~18V 400kHz 42ns 4A 500ns LLC Multi-mode compatible control、Leading edge blanking、Programmable dead-time、Reverse current detection and suppression Non Built-In SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR11688STRPBF

* Images are for reference only

IR11688STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR11688STRPBF
JLCPCB Part #
C537534
Package
SOIC-8
Description
-40℃~+125℃ 1A 2 200V 320uA 4.75V~18V 400kHz 42ns 4A 500ns LLC Multi-mode compatible control、Leading edge blanking、Programmable dead-time、Reverse current detection and suppression Non Built-In SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR11688STRPBF Specifications

IR11688STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Turn-On Time500ns
MOS Breakdown Voltage200V
Peak Output Current(Source)1A
Number of Channels2
Frequency - Switching400kHz
Operating Voltage4.75V~18V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Quiescent Current320uA
FeaturesMulti-mode compatible control、Leading edge blanking、Programmable dead-time、Reverse current detection and suppression
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay42ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR11688STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR11688STRPBF Documents

IR11688STRPBF datasheets or manufacturer documentation.

Datasheet: IR11688STRPBF Datasheet (PDF)

IR11688STRPBF Schematic Symbol & PCB Footprint

The IR11688STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.