


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 4.75V~18V | |
| Output Current | 1A、2.5A | |
| Working Mode | DCM、CRM | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection | |
| Topology | Flyback、Half-Bridge | |
| Pd - Power Dissipation | 590mW | |
| Voltage - Breakdown | 200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR1161LTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 4.75V~18V | |
| Output Current | 1A、2.5A | |
| Working Mode | DCM、CRM | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection | |
| Topology | Flyback、Half-Bridge | |
| Pd - Power Dissipation | 590mW | |
| Voltage - Breakdown | 200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR1161LTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR1161LTRPBF datasheets or manufacturer documentation.
Datasheet: IR1161LTRPBF Datasheet (PDF)
The IR1161LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.