Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PTE504S
PTE504S - 1
PTE504S - 2
PTE504S - 3
PTE504S - 4
Extended1/4
* Images are for reference only
PTE504S
Attributes
Value
Manufacturer
rlt
MFR.Part #
PTE504S
JLCPCB Part #
C5374567
Package
SMD-6P,8.3x7.2mm
Description
1:100 2mH 5.5Ω 625V@AC 6mΩ Current Transformer SMD-6P,8.3x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
Manufacturerrlt
PackageSMD-6P,8.3x7.2mm
TypeCurrent Transformer
DCR Secondary Side (Max)5.5Ω
DCR Primary Side (Max)6mΩ
Isolation Voltage(Vrms)625V@AC
Secondary Side Inductance2mH
Turns Ratio1:100
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PTE504S
PTE504S

* Images are for reference only

PTE504S

Extended
Manufacturer

rlt

MFR.Part #
PTE504S
JLCPCB Part #
C5374567
Package
SMD-6P,8.3x7.2mm
Description
1:100 2mH 5.5Ω 625V@AC 6mΩ Current Transformer SMD-6P,8.3x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTE504S

* Images are for reference only

PTE504S
Extended
Manufacturer

rlt

MFR.Part #
PTE504S
JLCPCB Part #
C5374567
Package
SMD-6P,8.3x7.2mm
Description
1:100 2mH 5.5Ω 625V@AC 6mΩ Current Transformer SMD-6P,8.3x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTE504S Specifications

PTE504S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
Manufacturerrlt
PackageSMD-6P,8.3x7.2mm
TypeCurrent Transformer
DCR Secondary Side (Max)5.5Ω
DCR Primary Side (Max)6mΩ
Isolation Voltage(Vrms)625V@AC
Secondary Side Inductance2mH
Turns Ratio1:100
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTE504S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTE504S Documents

PTE504S datasheets or manufacturer documentation.

Datasheet: PTE504S Datasheet (PDF)

PTE504S Schematic Symbol & PCB Footprint

The PTE504S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.