Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNR.4015.BYD2R2NT00
SNR.4015.BYD2R2NT00 - 1
SNR.4015.BYD2R2NT00 - 2
SNR.4015.BYD2R2NT00 - 3
Extended1/3
* Images are for reference only
SNR.4015.BYD2R2NT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SNR.4015.BYD2R2NT00
JLCPCB Part #
C5374091
Package
SMD,4x4mm
Description
1.6A 2.2uH 2.5A 93mΩ ±30% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,4x4mm
Current - Saturation(Isat)2.5A
Inductance2.2uH
Tolerance±30%
Current Rating1.6A
Application GradeConsumer grade
DC Resistance(DCR)93mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNR.4015.BYD2R2NT00
SNR.4015.BYD2R2NT00

* Images are for reference only

SNR.4015.BYD2R2NT00

Extended
Manufacturer

SOREDE

MFR.Part #
SNR.4015.BYD2R2NT00
JLCPCB Part #
C5374091
Package
SMD,4x4mm
Description
1.6A 2.2uH 2.5A 93mΩ ±30% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNR.4015.BYD2R2NT00

* Images are for reference only

SNR.4015.BYD2R2NT00
Extended
Manufacturer

SOREDE

MFR.Part #
SNR.4015.BYD2R2NT00
JLCPCB Part #
C5374091
Package
SMD,4x4mm
Description
1.6A 2.2uH 2.5A 93mΩ ±30% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNR.4015.BYD2R2NT00 Specifications

SNR.4015.BYD2R2NT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,4x4mm
Current - Saturation(Isat)2.5A
Inductance2.2uH
Tolerance±30%
Current Rating1.6A
Application GradeConsumer grade
DC Resistance(DCR)93mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNR.4015.BYD2R2NT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SNR.4015.BYD2R2NT00 Documents

SNR.4015.BYD2R2NT00 datasheets or manufacturer documentation.

Datasheet: SNR.4015.BYD2R2NT00 Datasheet (PDF)

SNR.4015.BYD2R2NT00 Schematic Symbol & PCB Footprint

The SNR.4015.BYD2R2NT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.