Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNR.3012.TYD1R5NT00
SNR.3012.TYD1R5NT00 - 1
SNR.3012.TYD1R5NT00 - 2
SNR.3012.TYD1R5NT00 - 3
Extended1/3
* Images are for reference only
SNR.3012.TYD1R5NT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SNR.3012.TYD1R5NT00
JLCPCB Part #
C5374058
Package
SMD,3x3mm
Description
1.5uH 1.65A 1.85A 59mΩ ±30% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,3x3mm
Current - Saturation(Isat)1.65A
Inductance1.5uH
Tolerance±30%
Current Rating1.85A
Application GradeConsumer grade
DC Resistance(DCR)59mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SNR.3012.TYD1R5NT00
SNR.3012.TYD1R5NT00

* Images are for reference only

SNR.3012.TYD1R5NT00

Extended
Manufacturer

SOREDE

MFR.Part #
SNR.3012.TYD1R5NT00
JLCPCB Part #
C5374058
Package
SMD,3x3mm
Description
1.5uH 1.65A 1.85A 59mΩ ±30% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNR.3012.TYD1R5NT00

* Images are for reference only

SNR.3012.TYD1R5NT00
Extended
Manufacturer

SOREDE

MFR.Part #
SNR.3012.TYD1R5NT00
JLCPCB Part #
C5374058
Package
SMD,3x3mm
Description
1.5uH 1.65A 1.85A 59mΩ ±30% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SNR.3012.TYD1R5NT00 Specifications

SNR.3012.TYD1R5NT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,3x3mm
Current - Saturation(Isat)1.65A
Inductance1.5uH
Tolerance±30%
Current Rating1.85A
Application GradeConsumer grade
DC Resistance(DCR)59mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNR.3012.TYD1R5NT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SNR.3012.TYD1R5NT00 Documents

SNR.3012.TYD1R5NT00 datasheets or manufacturer documentation.

Datasheet: SNR.3012.TYD1R5NT00 Datasheet (PDF)

SNR.3012.TYD1R5NT00 Schematic Symbol & PCB Footprint

The SNR.3012.TYD1R5NT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.