


- Manufacturer
- MFR.Part #
- RS721BPXC5
- JLCPCB Part #
- C5372604
- Package
- SC70-5
- Description
- -1.25V~2.75V -40℃~+125℃ 1 1.1mA 10MHz 10pA 140mA 1pA 2.5V~5.5V 2.6uV/℃ 500uV 6V/us 9.5nV/√Hz@1kHz 97dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SC70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 6V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Quiescent Current | 1.1mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.25V~2.75V |

* Images are for reference only
RS721BPXC5
Extended- Manufacturer
- MFR.Part #
- RS721BPXC5
- JLCPCB Part #
- C5372604
- Package
- SC70-5
- Description
- -1.25V~2.75V -40℃~+125℃ 1 1.1mA 10MHz 10pA 140mA 1pA 2.5V~5.5V 2.6uV/℃ 500uV 6V/us 9.5nV/√Hz@1kHz 97dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SC70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS721BPXC5
- JLCPCB Part #
- C5372604
- Package
- SC70-5
- Description
- -1.25V~2.75V -40℃~+125℃ 1 1.1mA 10MHz 10pA 140mA 1pA 2.5V~5.5V 2.6uV/℃ 500uV 6V/us 9.5nV/√Hz@1kHz 97dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SC70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS721BPXC5 Specifications
RS721BPXC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 6V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Quiescent Current | 1.1mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.25V~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS721BPXC5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS721BPXC5 Documents
RS721BPXC5 datasheets or manufacturer documentation.
Datasheet: RS721BPXC5 Datasheet (PDF)
RS721BPXC5 Schematic Symbol & PCB Footprint
The RS721BPXC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.