


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | DFN-8L(3x3) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| -3dB Bandwidth | 200MHz | |
| Voltage - Supply | 0V~200mV、1.5V~3V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 100us | |
| Turn-on time | 1.3us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS553YTDC8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | DFN-8L(3x3) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| -3dB Bandwidth | 200MHz | |
| Voltage - Supply | 0V~200mV、1.5V~3V | |
| Features | Bidirectional analog channel | |
| Turn-off time | 100us | |
| Turn-on time | 1.3us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS553YTDC8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS553YTDC8 datasheets or manufacturer documentation.
Datasheet: RS553YTDC8 Datasheet (PDF)
The RS553YTDC8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.