RS2599YTDC8 - 1
RS2599YTDC8 - 2
RS2599YTDC8 - 3
Extended1/3
* Images are for reference only
RS2599YTDC8
Attributes
Value
Manufacturer
MFR.Part #
RS2599YTDC8
JLCPCB Part #
C5372481
Package
DFN3x3-8L
Description
-40℃~+85℃ 1 2.5V~5.5V 3A 50mΩ Active High High Side Switch 软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DFN3x3-8L Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerJiangsu RUNIC Tech
PackageDFN3x3-8L
TypeHigh Side Switch
Number of Channels1
Voltage - Supply2.5V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesSoft-start、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)50mΩ
Control Input LogicActive High