Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BDR2L00
BDR2L00 - 1
BDR2L00 - 2
BDR2L00 - 3
Extended1/3
* Images are for reference only
BDR2L00
Attributes
Value
Manufacturer
Bardeen Micro.
MFR.Part #
BDR2L00
JLCPCB Part #
C5371998
Package
DFN-8
Description
-30℃~+85℃ 110uA 2 2.2A 2.5V 2A 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBardeen Micro.
PackageDFN-8
Operating Temperature-30℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)110uA
Input Logic Level - High2.5V
Voltage - Supply3.3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BDR2L00
BDR2L00

* Images are for reference only

BDR2L00

Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR2L00
JLCPCB Part #
C5371998
Package
DFN-8
Description
-30℃~+85℃ 110uA 2 2.2A 2.5V 2A 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR2L00

* Images are for reference only

BDR2L00
Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR2L00
JLCPCB Part #
C5371998
Package
DFN-8
Description
-30℃~+85℃ 110uA 2 2.2A 2.5V 2A 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR2L00 Specifications

BDR2L00 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBardeen Micro.
PackageDFN-8
Operating Temperature-30℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)110uA
Input Logic Level - High2.5V
Voltage - Supply3.3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDR2L00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDR2L00 Documents

BDR2L00 datasheets or manufacturer documentation.

Datasheet: BDR2L00 Datasheet (PDF)

BDR2L00 Schematic Symbol & PCB Footprint

The BDR2L00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.