


- Manufacturer
- MFR.Part #
- IPP60R060C7
- JLCPCB Part #
- C537186
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.05nF 162W 2.85nF 35A 4V 54pF 600V 60mΩ@10V 68nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.85nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 68nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.05nF | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 54pF | |
| Pd - Power Dissipation | 162W | |
| RDS(on) | 60mΩ@10V |

* Images are for reference only
IPP60R060C7
Extended- Manufacturer
- MFR.Part #
- IPP60R060C7
- JLCPCB Part #
- C537186
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.05nF 162W 2.85nF 35A 4V 54pF 600V 60mΩ@10V 68nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPP60R060C7
- JLCPCB Part #
- C537186
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.05nF 162W 2.85nF 35A 4V 54pF 600V 60mΩ@10V 68nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPP60R060C7 Specifications
IPP60R060C7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.85nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 68nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.05nF | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 54pF | |
| Pd - Power Dissipation | 162W | |
| RDS(on) | 60mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPP60R060C7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPP60R060C7 Documents
IPP60R060C7 datasheets or manufacturer documentation.
Datasheet: IPP60R060C7 Datasheet (PDF)
IPP60R060C7 Schematic Symbol & PCB Footprint
The IPP60R060C7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.