GPFC206-0302A115R1WA - 1
GPFC206-0302A115R1WA - 2
GPFC206-0302A115R1WA - 3
Extended1/3
* Images are for reference only
GPFC206-0302A115R1WA
Attributes
Value
Manufacturer
MFR.Part #
GPFC206-0302A115R1WA
JLCPCB Part #
C5371837
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1.5mm 2 2A 2mm 2mm 2x3P 3.2mm 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackageSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1.5mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins6P
Pitch2mm
Contact MaterialBrass
Pin Structure2x3P
Length of Mating Pin3.2mm
Circluar Pins/Square PinsPin Header