Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFA202-2202A019A1BA
GPFA202-2202A019A1BA - 1
GPFA202-2202A019A1BA - 2
GPFA202-2202A019A1BA - 3
Extended1/3
* Images are for reference only
GPFA202-2202A019A1BA
Attributes
Value
Manufacturer
GREENCONN
MFR.Part #
GPFA202-2202A019A1BA
JLCPCB Part #
C5371836
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2A 2mm 2mm 2x22P 44P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1.5mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Contact Material金
Number of Pins44P
Pitch2mm
Pin Structure2x22P
Length of Mating Pin3.2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFA202-2202A019A1BA
GPFA202-2202A019A1BA

* Images are for reference only

GPFA202-2202A019A1BA

Extended
Manufacturer

GREENCONN

MFR.Part #
GPFA202-2202A019A1BA
JLCPCB Part #
C5371836
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2A 2mm 2mm 2x22P 44P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFA202-2202A019A1BA

* Images are for reference only

GPFA202-2202A019A1BA
Extended
Manufacturer

GREENCONN

MFR.Part #
GPFA202-2202A019A1BA
JLCPCB Part #
C5371836
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2A 2mm 2mm 2x22P 44P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFA202-2202A019A1BA Specifications

GPFA202-2202A019A1BA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1.5mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Contact Material金
Number of Pins44P
Pitch2mm
Pin Structure2x22P
Length of Mating Pin3.2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPFA202-2202A019A1BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPFA202-2202A019A1BA Documents

GPFA202-2202A019A1BA datasheets or manufacturer documentation.

Datasheet: GPFA202-2202A019A1BA Datasheet (PDF)

GPFA202-2202A019A1BA Schematic Symbol & PCB Footprint

The GPFA202-2202A019A1BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.