Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFA402-0902A018R1BA
GPFA402-0902A018R1BA - 1
GPFA402-0902A018R1BA - 2
GPFA402-0902A018R1BA - 3
Extended1/3
* Images are for reference only
GPFA402-0902A018R1BA
Attributes
Value
Manufacturer
GREENCONN
MFR.Part #
GPFA402-0902A018R1BA
JLCPCB Part #
C5371825
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2A 2mm 2mm 3.1mm 36P 4 4.4mm 4x9P 6.1mm Black Copper alloy Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows4
Insulation Height6.1mm
Length of End Connection Pin3.1mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins36P
Pitch2mm
Contact MaterialCopper alloy
Supplementary FeaturesDouble Molded
Pin Structure4x9P
Length of Mating Pin4.4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. GPFA402-0902A018R1BA
GPFA402-0902A018R1BA

* Images are for reference only

GPFA402-0902A018R1BA

Extended
Manufacturer

GREENCONN

MFR.Part #
GPFA402-0902A018R1BA
JLCPCB Part #
C5371825
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2A 2mm 2mm 3.1mm 36P 4 4.4mm 4x9P 6.1mm Black Copper alloy Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFA402-0902A018R1BA

* Images are for reference only

GPFA402-0902A018R1BA
Extended
Manufacturer

GREENCONN

MFR.Part #
GPFA402-0902A018R1BA
JLCPCB Part #
C5371825
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2A 2mm 2mm 3.1mm 36P 4 4.4mm 4x9P 6.1mm Black Copper alloy Double Molded Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPFA402-0902A018R1BA Specifications

GPFA402-0902A018R1BA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGREENCONN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows4
Insulation Height6.1mm
Length of End Connection Pin3.1mm
ColorBlack
Current Rating2A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins36P
Pitch2mm
Contact MaterialCopper alloy
Supplementary FeaturesDouble Molded
Pin Structure4x9P
Length of Mating Pin4.4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPFA402-0902A018R1BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPFA402-0902A018R1BA Documents

GPFA402-0902A018R1BA datasheets or manufacturer documentation.

Datasheet: GPFA402-0902A018R1BA Datasheet (PDF)

GPFA402-0902A018R1BA Schematic Symbol & PCB Footprint

The GPFA402-0902A018R1BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.