


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 5.5nA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 8V~36V | |
| Slew Rate | 37V/us | |
| Quiescent Current(Iq) | 6mA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| -3dB Bandwidth | 15MHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.02% | |
| Settling time | 240ns | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection、Integrated ADC driver | |
| Ib - Input Bias Current | 5nA | |
| Input Offset Current Drift (Ios TC) | 5pA/℃ | |
| Dual Supply | -18V~-4V、4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA851RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 5.5nA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 8V~36V | |
| Slew Rate | 37V/us | |
| Quiescent Current(Iq) | 6mA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| -3dB Bandwidth | 15MHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.02% | |
| Settling time | 240ns | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection、Integrated ADC driver | |
| Ib - Input Bias Current | 5nA | |
| Input Offset Current Drift (Ios TC) | 5pA/℃ | |
| Dual Supply | -18V~-4V、4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA851RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA851RGTR datasheets or manufacturer documentation.
Datasheet: INA851RGTR Datasheet (PDF)
The INA851RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.