



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TSSOP-48 | |
| Supply Current (Iq) | 720nA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Number of Cells | 11~15 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 5mA | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | 过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡、过压保护 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS9940T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TSSOP-48 | |
| Supply Current (Iq) | 720nA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Number of Cells | 11~15 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 5mA | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | 过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡、过压保护 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS9940T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS9940T datasheets or manufacturer documentation.
Datasheet: MS9940T Datasheet (PDF)
The MS9940T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.