Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MS39233
MS39233
Extended
* Images are for reference only
MS39233
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS39233
JLCPCB Part #
C5371391
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHangzhou Ruimeng Tech
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
Rise Time190ns
Propagation Delay tpHL70ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.7V
Voltage - Supply1.8V~6V、1.8V~10V
Number of Drivers3
Propagation Delay tpLH150ns
Load TypeMOSFET
Input Logic Level - Low1.2V
Fall Time130ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MS39233
MS39233

* Images are for reference only

MS39233

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS39233
JLCPCB Part #
C5371391
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS39233

* Images are for reference only

MS39233
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS39233
JLCPCB Part #
C5371391
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS39233 Specifications

MS39233 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHangzhou Ruimeng Tech
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
Rise Time190ns
Propagation Delay tpHL70ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High1.7V
Voltage - Supply1.8V~6V、1.8V~10V
Number of Drivers3
Propagation Delay tpLH150ns
Load TypeMOSFET
Input Logic Level - Low1.2V
Fall Time130ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS39233. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS39233 Schematic Symbol & PCB Footprint

The MS39233 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.