
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Fiber Optic / Laser Sensors | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | MS1003 | |
| Operating Temperature | -40℃~+100℃ | |
| Measuring Range | 14ns~16us | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | SPI | |
| Resolution | 23ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS1003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Fiber Optic / Laser Sensors | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | MS1003 | |
| Operating Temperature | -40℃~+100℃ | |
| Measuring Range | 14ns~16us | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | SPI | |
| Resolution | 23ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS1003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MS1003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.