Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPM3320S6
TPM3320S6 - 1
TPM3320S6 - 2
TPM3320S6 - 3
TPM3320S6 - 4
Extended1/4
* Images are for reference only
TPM3320S6
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPM3320S6
JLCPCB Part #
C5371028
Package
SOТ23-6
Description
1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT-163 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTECH PUBLIC
PackageSOТ23-6
TypeLow Side Switch
Number of Channels1
Voltage - Supply1.5V~12V
Maximum Continuous Current2.8A
RDS(on)45mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPM3320S6
TPM3320S6

* Images are for reference only

TPM3320S6

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM3320S6
JLCPCB Part #
C5371028
Package
SOТ23-6
Description
1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT-163 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM3320S6

* Images are for reference only

TPM3320S6
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM3320S6
JLCPCB Part #
C5371028
Package
SOТ23-6
Description
1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT-163 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM3320S6 Specifications

TPM3320S6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTECH PUBLIC
PackageSOТ23-6
TypeLow Side Switch
Number of Channels1
Voltage - Supply1.5V~12V
Maximum Continuous Current2.8A
RDS(on)45mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM3320S6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPM3320S6 Documents

TPM3320S6 datasheets or manufacturer documentation.

Datasheet: TPM3320S6 Datasheet (PDF)

TPM3320S6 Schematic Symbol & PCB Footprint

The TPM3320S6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.