Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SI3865DDV
SI3865DDV - 1
SI3865DDV - 2
SI3865DDV - 3
SI3865DDV - 4
Extended1/4
* Images are for reference only
SI3865DDV
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
SI3865DDV
JLCPCB Part #
C5371025
Package
SOT23-6L
Description
-50℃~+150℃ 1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT23-6L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTECH PUBLIC
PackageSOT23-6L
TypeLow Side Switch
Number of Channels1
Voltage - Supply1.5V~12V
Operating Temperature --50℃~+150℃
Maximum Continuous Current2.8A
FeaturesSoft-start
RDS(on)45mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SI3865DDV
SI3865DDV

* Images are for reference only

SI3865DDV

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SI3865DDV
JLCPCB Part #
C5371025
Package
SOT23-6L
Description
-50℃~+150℃ 1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT23-6L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI3865DDV

* Images are for reference only

SI3865DDV
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SI3865DDV
JLCPCB Part #
C5371025
Package
SOT23-6L
Description
-50℃~+150℃ 1 1.5V~12V 2.8A 45mΩ Active High Low Side Switch SOT23-6L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI3865DDV Specifications

SI3865DDV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTECH PUBLIC
PackageSOT23-6L
TypeLow Side Switch
Number of Channels1
Voltage - Supply1.5V~12V
Operating Temperature --50℃~+150℃
Maximum Continuous Current2.8A
FeaturesSoft-start
RDS(on)45mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI3865DDV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SI3865DDV Documents

SI3865DDV datasheets or manufacturer documentation.

Datasheet: SI3865DDV Datasheet (PDF)

SI3865DDV Schematic Symbol & PCB Footprint

The SI3865DDV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.