Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78M05
78M05 - 1
78M05 - 2
78M05 - 3
Extended1/3
* Images are for reference only
78M05
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
78M05
JLCPCB Part #
C5371010
Package
TO-252-2
Description
-40℃~+125℃@(Tj) 1 1A 1V@(300mA) 35V 5V 72dB@(120Hz) 8mA Fixed Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current8mA
Output TypeFixed
Voltage - Supply35V
Output Current1A
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout1V@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78M05
78M05

* Images are for reference only

78M05

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
78M05
JLCPCB Part #
C5371010
Package
TO-252-2
Description
-40℃~+125℃@(Tj) 1 1A 1V@(300mA) 35V 5V 72dB@(120Hz) 8mA Fixed Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78M05

* Images are for reference only

78M05
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
78M05
JLCPCB Part #
C5371010
Package
TO-252-2
Description
-40℃~+125℃@(Tj) 1 1A 1V@(300mA) 35V 5V 72dB@(120Hz) 8mA Fixed Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78M05 Specifications

78M05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current8mA
Output TypeFixed
Voltage - Supply35V
Output Current1A
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout1V@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78M05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78M05 Documents

78M05 datasheets or manufacturer documentation.

Datasheet: 78M05 Datasheet (PDF)

78M05 Schematic Symbol & PCB Footprint

The 78M05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.