
- Manufacturer
- MFR.Part #
- TBD62064AFAG(Z,EHZ)
- JLCPCB Part #
- C5370554
- Package
- P-SSOP24
- Description
- -40℃~+85℃ 1.5A 2.5V~30V 4 750mΩ Active High Low Side Switch P-SSOP24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | TOSHIBA | |
| Package | P-SSOP24 | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V~30V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 750mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
TBD62064AFAG(Z,EHZ)
Extended- Manufacturer
- MFR.Part #
- TBD62064AFAG(Z,EHZ)
- JLCPCB Part #
- C5370554
- Package
- P-SSOP24
- Description
- -40℃~+85℃ 1.5A 2.5V~30V 4 750mΩ Active High Low Side Switch P-SSOP24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TBD62064AFAG(Z,EHZ)
- JLCPCB Part #
- C5370554
- Package
- P-SSOP24
- Description
- -40℃~+85℃ 1.5A 2.5V~30V 4 750mΩ Active High Low Side Switch P-SSOP24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBD62064AFAG(Z,EHZ) Specifications
TBD62064AFAG(Z,EHZ) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | TOSHIBA | |
| Package | P-SSOP24 | |
| Type | Low Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V~30V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 750mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBD62064AFAG(Z,EHZ). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBD62064AFAG(Z,EHZ) Documents
TBD62064AFAG(Z,EHZ) datasheets or manufacturer documentation.
Datasheet: TBD62064AFAG(Z,EHZ) Datasheet (PDF)
TBD62064AFAG(Z,EHZ) Schematic Symbol & PCB Footprint
The TBD62064AFAG(Z,EHZ) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.