Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA243HCD2-1803R3
QA243HCD2-1803R3 - 1
QA243HCD2-1803R3 - 2
QA243HCD2-1803R3 - 3
Extended1/3
* Images are for reference only
QA243HCD2-1803R3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
QA243HCD2-1803R3
JLCPCB Part #
C5369895
Package
DIP,31.7x20.3mm
Description
-3V、18V -40℃~+105℃ 110mA 11mA 12.65mm 2 20.3mm 200kHz 21.6V~26.4V 2200uF 31.7mm 50mVp-p 5kV 80% Short Circuit Protection、Automatic fault recovery DIP,31.7x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP,31.7x20.3mm
Operating Temperature-40℃~+105℃
Output Current(Max)110mA
Isolation Voltage(Vrms)5kV
Number of Outputs2
Conversion Efficiency80%
Length31.7mm
Capacitive Load(Max)2200uF
Voltage - Supply21.6V~26.4V
Frequency200kHz
Height12.65mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.3mm
Output Voltage-3V、18V
Quiescent Supply Current11mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA243HCD2-1803R3
QA243HCD2-1803R3

* Images are for reference only

QA243HCD2-1803R3

Extended
Manufacturer

YLPTEC

MFR.Part #
QA243HCD2-1803R3
JLCPCB Part #
C5369895
Package
DIP,31.7x20.3mm
Description
-3V、18V -40℃~+105℃ 110mA 11mA 12.65mm 2 20.3mm 200kHz 21.6V~26.4V 2200uF 31.7mm 50mVp-p 5kV 80% Short Circuit Protection、Automatic fault recovery DIP,31.7x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA243HCD2-1803R3

* Images are for reference only

QA243HCD2-1803R3
Extended
Manufacturer

YLPTEC

MFR.Part #
QA243HCD2-1803R3
JLCPCB Part #
C5369895
Package
DIP,31.7x20.3mm
Description
-3V、18V -40℃~+105℃ 110mA 11mA 12.65mm 2 20.3mm 200kHz 21.6V~26.4V 2200uF 31.7mm 50mVp-p 5kV 80% Short Circuit Protection、Automatic fault recovery DIP,31.7x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA243HCD2-1803R3 Specifications

QA243HCD2-1803R3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP,31.7x20.3mm
Operating Temperature-40℃~+105℃
Output Current(Max)110mA
Isolation Voltage(Vrms)5kV
Number of Outputs2
Conversion Efficiency80%
Length31.7mm
Capacitive Load(Max)2200uF
Voltage - Supply21.6V~26.4V
Frequency200kHz
Height12.65mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.3mm
Output Voltage-3V、18V
Quiescent Supply Current11mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA243HCD2-1803R3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA243HCD2-1803R3 Documents

QA243HCD2-1803R3 datasheets or manufacturer documentation.

Datasheet: QA243HCD2-1803R3 Datasheet (PDF)

QA243HCD2-1803R3 Schematic Symbol & PCB Footprint

The QA243HCD2-1803R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.