Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA03
QA03 - 1
QA03 - 2
QA03 - 3
Extended1/3
* Images are for reference only
QA03
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
QA03
JLCPCB Part #
C5369862
Package
SIP-5
Description
-40mA、80mA -40℃~+105℃ -8.7V、15V 1.5W 100kHz 100mVp-p 12.5mm 19.5mm 2 220uF 23.3V~24.7V 3kV@AC 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+105℃
Output Current(Max)40mA、80mA
Output Power1.5W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency80%
Length19.5mm
Voltage - Supply23.3V~24.7V
Capacitive Load(Max)220uF
Frequency100kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-8.7V、15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA03
QA03

* Images are for reference only

QA03

Extended
Manufacturer

YLPTEC

MFR.Part #
QA03
JLCPCB Part #
C5369862
Package
SIP-5
Description
-40mA、80mA -40℃~+105℃ -8.7V、15V 1.5W 100kHz 100mVp-p 12.5mm 19.5mm 2 220uF 23.3V~24.7V 3kV@AC 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA03

* Images are for reference only

QA03
Extended
Manufacturer

YLPTEC

MFR.Part #
QA03
JLCPCB Part #
C5369862
Package
SIP-5
Description
-40mA、80mA -40℃~+105℃ -8.7V、15V 1.5W 100kHz 100mVp-p 12.5mm 19.5mm 2 220uF 23.3V~24.7V 3kV@AC 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA03 Specifications

QA03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+105℃
Output Current(Max)40mA、80mA
Output Power1.5W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency80%
Length19.5mm
Voltage - Supply23.3V~24.7V
Capacitive Load(Max)220uF
Frequency100kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-8.7V、15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA03 Documents

QA03 datasheets or manufacturer documentation.

Datasheet: QA03 Datasheet (PDF)

QA03 Schematic Symbol & PCB Footprint

The QA03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.