Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2415LD-30WR3
URB2415LD-30WR3 - 1
URB2415LD-30WR3 - 2
URB2415LD-30WR3 - 3
URB2415LD-30WR3 - 4
Extended1/4
* Images are for reference only
URB2415LD-30WR3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
URB2415LD-30WR3
JLCPCB Part #
C5369835
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 15V 25.4mm 250kHz 2A 30W 50.8mm 50mVp-p 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency90%
Length50.8mm
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Frequency250kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection
Width25.4mm
Output Voltage15V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2415LD-30WR3
URB2415LD-30WR3

* Images are for reference only

URB2415LD-30WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
URB2415LD-30WR3
JLCPCB Part #
C5369835
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 15V 25.4mm 250kHz 2A 30W 50.8mm 50mVp-p 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2415LD-30WR3

* Images are for reference only

URB2415LD-30WR3
Extended
Manufacturer

YLPTEC

MFR.Part #
URB2415LD-30WR3
JLCPCB Part #
C5369835
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 15V 25.4mm 250kHz 2A 30W 50.8mm 50mVp-p 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2415LD-30WR3 Specifications

URB2415LD-30WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency90%
Length50.8mm
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Frequency250kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection
Width25.4mm
Output Voltage15V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URB2415LD-30WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

URB2415LD-30WR3 Documents

URB2415LD-30WR3 datasheets or manufacturer documentation.

Datasheet: URB2415LD-30WR3 Datasheet (PDF)

URB2415LD-30WR3 Schematic Symbol & PCB Footprint

The URB2415LD-30WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.