IPI45N06S4-09
Extended
* Images are for reference only
IPI45N06S4-09
Attributes
Value
MFR.Part #
IPI45N06S4-09
JLCPCB Part #
C536981
Package
TO-262-3
Description
-55℃~+175℃ 1 N-channel 3.785nF 45A 47nC@10V 60V 60pF 71W 9.4mΩ@10V TO-262-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-262-3
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)3.785nF
Number1 N-channel
Gate Charge(Qg)47nC@10V
Reverse Transfer Capacitance (Crss@Vds)60pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage60V
Pd - Power Dissipation71W
RDS(on)9.4mΩ@10V