



- Manufacturer
- MFR.Part #
- URA2424YMD-6WR3
- JLCPCB Part #
- C5369736
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 11mm 125mA 2 25.4mm 25.4mm 250kHz 50mVp-p 6W 87% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection ±24V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Length | 25.4mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 250kHz | |
| Height | 11mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection | |
| Width | 25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
URA2424YMD-6WR3
Extended- Manufacturer
- MFR.Part #
- URA2424YMD-6WR3
- JLCPCB Part #
- C5369736
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 11mm 125mA 2 25.4mm 25.4mm 250kHz 50mVp-p 6W 87% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection ±24V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- URA2424YMD-6WR3
- JLCPCB Part #
- C5369736
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 11mm 125mA 2 25.4mm 25.4mm 250kHz 50mVp-p 6W 87% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection ±24V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URA2424YMD-6WR3 Specifications
URA2424YMD-6WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Length | 25.4mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 250kHz | |
| Height | 11mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection | |
| Width | 25.4mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URA2424YMD-6WR3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URA2424YMD-6WR3 Documents
URA2424YMD-6WR3 datasheets or manufacturer documentation.
Datasheet: URA2424YMD-6WR3 Datasheet (PDF)
URA2424YMD-6WR3 Schematic Symbol & PCB Footprint
The URA2424YMD-6WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.