
- Manufacturer
- MFR.Part #
- IPI051N15N5
- JLCPCB Part #
- C536964
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 120A 150V 300W 4.6V 5.1mΩ@10V 60pF 7.8nF TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 100nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 1.5nF | |
| RDS(on) | 5.1mΩ@10V | |
| Input Capacitance(Ciss) | 7.8nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 300W |

* Images are for reference only
IPI051N15N5
Extended- Manufacturer
- MFR.Part #
- IPI051N15N5
- JLCPCB Part #
- C536964
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 120A 150V 300W 4.6V 5.1mΩ@10V 60pF 7.8nF TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPI051N15N5
- JLCPCB Part #
- C536964
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 120A 150V 300W 4.6V 5.1mΩ@10V 60pF 7.8nF TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPI051N15N5 Specifications
IPI051N15N5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 100nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 1.5nF | |
| RDS(on) | 5.1mΩ@10V | |
| Input Capacitance(Ciss) | 7.8nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 300W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPI051N15N5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPI051N15N5 Documents
IPI051N15N5 datasheets or manufacturer documentation.
Datasheet: IPI051N15N5 Datasheet (PDF)
IPI051N15N5 Schematic Symbol & PCB Footprint
The IPI051N15N5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.