


- Manufacturer
- MFR.Part #
- H2415S-1WR2
- JLCPCB Part #
- C5369574
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 1 100kHz 12mm 150mVp-p 15V 17mA 19.5mm 1W 21.6V~26.4V 220uF 67mA 6kV 80% 9.8mm Short Circuit Protection、Over-temperature protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 100kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.8mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 17mA | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
H2415S-1WR2
Extended- Manufacturer
- MFR.Part #
- H2415S-1WR2
- JLCPCB Part #
- C5369574
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 1 100kHz 12mm 150mVp-p 15V 17mA 19.5mm 1W 21.6V~26.4V 220uF 67mA 6kV 80% 9.8mm Short Circuit Protection、Over-temperature protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- H2415S-1WR2
- JLCPCB Part #
- C5369574
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 1 100kHz 12mm 150mVp-p 15V 17mA 19.5mm 1W 21.6V~26.4V 220uF 67mA 6kV 80% 9.8mm Short Circuit Protection、Over-temperature protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2415S-1WR2 Specifications
H2415S-1WR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 100kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.8mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 17mA | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2415S-1WR2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2415S-1WR2 Documents
H2415S-1WR2 datasheets or manufacturer documentation.
Datasheet: H2415S-1WR2 Datasheet (PDF)
H2415S-1WR2 Schematic Symbol & PCB Footprint
The H2415S-1WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.