Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 171930601
171930601
Extended
* Images are for reference only
171930601
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
171930601
JLCPCB Part #
C5369313
Package
LGA-8EP
Description
-40℃~+105℃ 1.2MHz 1.8mm 12.5uA 150uF 1V~6V 2.5mm 3.5V~36V 300mA 5mm 7mVp-p 87% LGA-8EP DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageLGA-8EP
Output Current(Max)300mA
Operating Temperature Range-40℃~+105℃
Conversion Efficiency87%
Length5mm
Capacitive Load(Max)150uF
Voltage - Supply3.5V~36V
Height1.8mm
Switching Frequency1.2MHz
Output Voltage1V~6V
Width2.5mm
Quiescent Supply Current12.5uA
Ripple Noise7mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 171930601
171930601

* Images are for reference only

171930601

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
171930601
JLCPCB Part #
C5369313
Package
LGA-8EP
Description
-40℃~+105℃ 1.2MHz 1.8mm 12.5uA 150uF 1V~6V 2.5mm 3.5V~36V 300mA 5mm 7mVp-p 87% LGA-8EP DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

171930601

* Images are for reference only

171930601
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
171930601
JLCPCB Part #
C5369313
Package
LGA-8EP
Description
-40℃~+105℃ 1.2MHz 1.8mm 12.5uA 150uF 1V~6V 2.5mm 3.5V~36V 300mA 5mm 7mVp-p 87% LGA-8EP DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

171930601 Specifications

171930601 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageLGA-8EP
Output Current(Max)300mA
Operating Temperature Range-40℃~+105℃
Conversion Efficiency87%
Length5mm
Capacitive Load(Max)150uF
Voltage - Supply3.5V~36V
Height1.8mm
Switching Frequency1.2MHz
Output Voltage1V~6V
Width2.5mm
Quiescent Supply Current12.5uA
Ripple Noise7mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 171930601. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

171930601 Schematic Symbol & PCB Footprint

The 171930601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.