Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC63202RTER
DAC63202RTER - 1
DAC63202RTER - 2
DAC63202RTER - 3
Extended1/3
* Images are for reference only
DAC63202RTER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC63202RTER
JLCPCB Part #
C5369293
Package
WFQFN-16
Description
-40℃~+125℃ 1.8V~5.5V 12 1LSB 2 20us 28uA 50ppm/℃ Built-in I2C、SPI Voltage Buffer、Current buffering WFQFN-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWFQFN-16
FunctionPower-on reset、Power-down mode、Programmable gain、Output enable control、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer、Current buffering
Quiescent Current (Iq)28uA
Settling Time20us
Resolution (Bits)12
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC63202RTER
DAC63202RTER

* Images are for reference only

DAC63202RTER

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC63202RTER
JLCPCB Part #
C5369293
Package
WFQFN-16
Description
-40℃~+125℃ 1.8V~5.5V 12 1LSB 2 20us 28uA 50ppm/℃ Built-in I2C、SPI Voltage Buffer、Current buffering WFQFN-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC63202RTER

* Images are for reference only

DAC63202RTER
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC63202RTER
JLCPCB Part #
C5369293
Package
WFQFN-16
Description
-40℃~+125℃ 1.8V~5.5V 12 1LSB 2 20us 28uA 50ppm/℃ Built-in I2C、SPI Voltage Buffer、Current buffering WFQFN-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC63202RTER Specifications

DAC63202RTER technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWFQFN-16
FunctionPower-on reset、Power-down mode、Programmable gain、Output enable control、Built-in reference source
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer、Current buffering
Quiescent Current (Iq)28uA
Settling Time20us
Resolution (Bits)12
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC63202RTER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC63202RTER Documents

DAC63202RTER datasheets or manufacturer documentation.

Datasheet: DAC63202RTER Datasheet (PDF)

DAC63202RTER Schematic Symbol & PCB Footprint

The DAC63202RTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.