


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3.5x3.5mm | |
| Radiant Flux | 1.65W@UVA | |
| Operating Temperature | -20℃~+60℃ | |
| Type | UVA | |
| Half wave width | 12.9nm | |
| Viewing Angle | 60° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 4W | |
| Voltage - Forward(Vf) | 4V@UVA,IF=700mA | |
| Peak Wavelength | 395nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-C3535F9V395-D1-LVR9(Au60)(700mA) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3.5x3.5mm | |
| Radiant Flux | 1.65W@UVA | |
| Operating Temperature | -20℃~+60℃ | |
| Type | UVA | |
| Half wave width | 12.9nm | |
| Viewing Angle | 60° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 4W | |
| Voltage - Forward(Vf) | 4V@UVA,IF=700mA | |
| Peak Wavelength | 395nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-C3535F9V395-D1-LVR9(Au60)(700mA). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL-C3535F9V395-D1-LVR9(Au60)(700mA) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.