


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-24(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~500mV | |
| Fall Time | 50ns | |
| Rise Time | 150ns | |
| Input Logic Level - High | 1.45V~5.5V | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Enable shutdown、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD65496MUV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-24(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~500mV | |
| Fall Time | 50ns | |
| Rise Time | 150ns | |
| Input Logic Level - High | 1.45V~5.5V | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Enable shutdown、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD65496MUV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD65496MUV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.