Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPD60R600P7S E8228
IPD60R600P7S E8228 - 1
IPD60R600P7S E8228 - 2
IPD60R600P7S E8228 - 3
Extended1/3
* Images are for reference only
IPD60R600P7S E8228
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IPD60R600P7S E8228
JLCPCB Part #
C536834
Package
TO-252-2(DPAK)
Description
-40℃~+150℃ 1 N-channel 14pF 16A 3.5V 30W 363pF 600mΩ@10V 650V 9nC@10V TO-252-2(DPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-252-2(DPAK)
Operating Temperature-40℃~+150℃
Input Capacitance(Ciss)363pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)9nC@10V
Reverse Transfer Capacitance (Crss@Vds)14pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage650V
Pd - Power Dissipation30W
RDS(on)600mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPD60R600P7S E8228
IPD60R600P7S E8228

* Images are for reference only

IPD60R600P7S E8228

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPD60R600P7S E8228
JLCPCB Part #
C536834
Package
TO-252-2(DPAK)
Description
-40℃~+150℃ 1 N-channel 14pF 16A 3.5V 30W 363pF 600mΩ@10V 650V 9nC@10V TO-252-2(DPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPD60R600P7S E8228

* Images are for reference only

IPD60R600P7S E8228
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPD60R600P7S E8228
JLCPCB Part #
C536834
Package
TO-252-2(DPAK)
Description
-40℃~+150℃ 1 N-channel 14pF 16A 3.5V 30W 363pF 600mΩ@10V 650V 9nC@10V TO-252-2(DPAK) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPD60R600P7S E8228 Specifications

IPD60R600P7S E8228 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-252-2(DPAK)
Operating Temperature-40℃~+150℃
Input Capacitance(Ciss)363pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)9nC@10V
Reverse Transfer Capacitance (Crss@Vds)14pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage650V
Pd - Power Dissipation30W
RDS(on)600mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPD60R600P7S E8228. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPD60R600P7S E8228 Documents

IPD60R600P7S E8228 datasheets or manufacturer documentation.

Datasheet: IPD60R600P7S E8228 Datasheet (PDF)

IPD60R600P7S E8228 Schematic Symbol & PCB Footprint

The IPD60R600P7S E8228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.