Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. B82793S0513N201 SMTonly
B82793S0513N201 SMTonly - 1
B82793S0513N201 SMTonly - 2
B82793S0513N201 SMTonly - 3
B82793S0513N201 SMTonly - 4
Extended1/4
* Images are for reference only
B82793S0513N201 SMTonly
Attributes
Value
Manufacturer
TDK
MFR.Part #
B82793S0513N201 SMTonly
JLCPCB Part #
C53675
Package
SMD-4P
Description
-40℃~125℃ 125V 140mΩ 2 51uH@100kHz 800mA 80V SMD-4P Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
PackageSMD-4P
Operating Temperature-40℃~125℃
Voltage Rating - DC80V
Voltage Withstand125V
Number of Lines2
Current Rating800mA
DC Resistance(DCR)140mΩ
Inductance @ Frequency51uH@100kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. B82793S0513N201 SMTonly
B82793S0513N201 SMTonly

* Images are for reference only

B82793S0513N201 SMTonly

Extended
Manufacturer

TDK

MFR.Part #
B82793S0513N201 SMTonly
JLCPCB Part #
C53675
Package
SMD-4P
Description
-40℃~125℃ 125V 140mΩ 2 51uH@100kHz 800mA 80V SMD-4P Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82793S0513N201 SMTonly

* Images are for reference only

B82793S0513N201 SMTonly
Extended
Manufacturer

TDK

MFR.Part #
B82793S0513N201 SMTonly
JLCPCB Part #
C53675
Package
SMD-4P
Description
-40℃~125℃ 125V 140mΩ 2 51uH@100kHz 800mA 80V SMD-4P Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82793S0513N201 SMTonly Specifications

B82793S0513N201 SMTonly technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
PackageSMD-4P
Operating Temperature-40℃~125℃
Voltage Rating - DC80V
Voltage Withstand125V
Number of Lines2
Current Rating800mA
DC Resistance(DCR)140mΩ
Inductance @ Frequency51uH@100kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82793S0513N201 SMTonly. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B82793S0513N201 SMTonly Schematic Symbol & PCB Footprint

The B82793S0513N201 SMTonly schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.