Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV160808G140PKT
FPV160808G140PKT - 1
FPV160808G140PKT - 2
FPV160808G140PKT - 3
FPV160808G140PKT - 4
Extended1/4
* Images are for reference only
FPV160808G140PKT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FPV160808G140PKT
JLCPCB Part #
C5367255
Package
0603
Description
100mJ 10V 14V 190pF@1MHz 20V 30A 35V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0603
Varistor Voltage20V
Energy100mJ
Maximum AC Volts10V
Clamping Voltage35V
Capacitance190pF@1MHz
Maximum DC Volts14V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FPV160808G140PKT
FPV160808G140PKT

* Images are for reference only

FPV160808G140PKT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV160808G140PKT
JLCPCB Part #
C5367255
Package
0603
Description
100mJ 10V 14V 190pF@1MHz 20V 30A 35V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV160808G140PKT

* Images are for reference only

FPV160808G140PKT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FPV160808G140PKT
JLCPCB Part #
C5367255
Package
0603
Description
100mJ 10V 14V 190pF@1MHz 20V 30A 35V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPV160808G140PKT Specifications

FPV160808G140PKT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0603
Varistor Voltage20V
Energy100mJ
Maximum AC Volts10V
Clamping Voltage35V
Capacitance190pF@1MHz
Maximum DC Volts14V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPV160808G140PKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPV160808G140PKT Documents

FPV160808G140PKT datasheets or manufacturer documentation.

Datasheet: FPV160808G140PKT Datasheet (PDF)

FPV160808G140PKT Schematic Symbol & PCB Footprint

The FPV160808G140PKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.