Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. LLCC68ZTR4-GC
LLCC68ZTR4-GC - 1
LLCC68ZTR4-GC - 2
LLCC68ZTR4-GC - 3
Extended1/3
* Images are for reference only
LLCC68ZTR4-GC
Attributes
Value
Manufacturer
Silicontra
MFR.Part #
LLCC68ZTR4-GC
JLCPCB Part #
C5367253
Package
SMD,15x15mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 120mA 22dBm 433MHz 5km 5mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,15x15mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerSilicontra
PackageSMD,15x15mm
Antenna TypeStamp Hole Antenna
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
Frequency433MHz
Communication Distance5km
Interface TypeSPI
Receive Current5mA
Send Current120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. LLCC68ZTR4-GC
LLCC68ZTR4-GC

* Images are for reference only

LLCC68ZTR4-GC

Extended
Manufacturer

Silicontra

MFR.Part #
LLCC68ZTR4-GC
JLCPCB Part #
C5367253
Package
SMD,15x15mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 120mA 22dBm 433MHz 5km 5mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,15x15mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLCC68ZTR4-GC

* Images are for reference only

LLCC68ZTR4-GC
Extended
Manufacturer

Silicontra

MFR.Part #
LLCC68ZTR4-GC
JLCPCB Part #
C5367253
Package
SMD,15x15mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 120mA 22dBm 433MHz 5km 5mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,15x15mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLCC68ZTR4-GC Specifications

LLCC68ZTR4-GC technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerSilicontra
PackageSMD,15x15mm
Antenna TypeStamp Hole Antenna
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
Frequency433MHz
Communication Distance5km
Interface TypeSPI
Receive Current5mA
Send Current120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLCC68ZTR4-GC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LLCC68ZTR4-GC Schematic Symbol & PCB Footprint

The LLCC68ZTR4-GC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.