


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Clock Frequency | 6.144MHz~10.24MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.9LSB | |
| Integral non - linearity | 1LSB、2LSB、4LSB、8LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 12mA | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16、12、10、14 | |
| Interface | SPI、Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2S1210BSTZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Clock Frequency | 6.144MHz~10.24MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.9LSB | |
| Integral non - linearity | 1LSB、2LSB、4LSB、8LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 12mA | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16、12、10、14 | |
| Interface | SPI、Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2S1210BSTZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD2S1210BSTZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD2S1210BSTZ-RL7 Datasheet (PDF)
The AD2S1210BSTZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.