


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Connector Type | Battery buckle | |
| Battery Type | CR2032、CR2016、CR2025、CR2020 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
79523141 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Connector Type | Battery buckle | |
| Battery Type | CR2032、CR2016、CR2025、CR2020 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79523141. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 79523141 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.