


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | INGHAi | |
| Package | Plugin,D=6mm | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 3.1V~5V | |
| Height | 2.5mm | |
| Current - Supply | 3uA | |
| Mounting Type | Plug-in | |
| Lead Pitch | 1.9mm | |
| Diameter(φD) | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMI6025P3-915-1.8R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | INGHAi | |
| Package | Plugin,D=6mm | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 3.1V~5V | |
| Height | 2.5mm | |
| Current - Supply | 3uA | |
| Mounting Type | Plug-in | |
| Lead Pitch | 1.9mm | |
| Diameter(φD) | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMI6025P3-915-1.8R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMI6025P3-915-1.8R datasheets or manufacturer documentation.
Datasheet: GMI6025P3-915-1.8R Datasheet (PDF)
The GMI6025P3-915-1.8R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.