


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Gray | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Current Rating | 400mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Switch Height | 11.6mm | |
| Circuit | SPDT | |
| Actuator Length | 2.5mm | |
| Mounting Type | Right Angle | |
| Operating Force | 2.55N | |
| Length | 9.8mm | |
| Contact Material | Brass | |
| Life | 50,000 cycles | |
| Width | 5.38mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS12AP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Gray | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Current Rating | 400mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Switch Height | 11.6mm | |
| Circuit | SPDT | |
| Actuator Length | 2.5mm | |
| Mounting Type | Right Angle | |
| Operating Force | 2.55N | |
| Length | 9.8mm | |
| Contact Material | Brass | |
| Life | 50,000 cycles | |
| Width | 5.38mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS12AP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS12AP datasheets or manufacturer documentation.
Datasheet: AS12AP Datasheet (PDF)
The AS12AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.