Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AH913
AH913 - 1
AH913 - 2
AH913 - 3
Extended1/3
* Images are for reference only
AH913
Attributes
Value
Manufacturer
Alfa
MFR.Part #
AH913
JLCPCB Part #
C5366563
Package
SOP-8
Description
-40℃~+150℃ 11.18mA 2400Vrms 30A 4.5V~5.5V 66.6mV/A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAlfa
PackageSOP-8
Current Range30A
Operating Temperature-40℃~+150℃
Sensitivity66.6mV/A
Standby Current11.18mA
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)2400Vrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AH913
AH913

* Images are for reference only

AH913

Extended
Manufacturer

Alfa

MFR.Part #
AH913
JLCPCB Part #
C5366563
Package
SOP-8
Description
-40℃~+150℃ 11.18mA 2400Vrms 30A 4.5V~5.5V 66.6mV/A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH913

* Images are for reference only

AH913
Extended
Manufacturer

Alfa

MFR.Part #
AH913
JLCPCB Part #
C5366563
Package
SOP-8
Description
-40℃~+150℃ 11.18mA 2400Vrms 30A 4.5V~5.5V 66.6mV/A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH913 Specifications

AH913 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAlfa
PackageSOP-8
Current Range30A
Operating Temperature-40℃~+150℃
Sensitivity66.6mV/A
Standby Current11.18mA
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)2400Vrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH913. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH913 Schematic Symbol & PCB Footprint

The AH913 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.