


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Linearin | |
| Package | SOIC-14L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 300pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 560V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4.5V~48V | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 22nV/√Hz@10Hz | |
| Quiescent Current | 142uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -24V~24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTA8154XS14/R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Linearin | |
| Package | SOIC-14L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 300pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 560V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4.5V~48V | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 22nV/√Hz@10Hz | |
| Quiescent Current | 142uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -24V~24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTA8154XS14/R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTA8154XS14/R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.