
- Manufacturer
- MFR.Part #
- R1SX-3.33.3-R
- JLCPCB Part #
- C5365949
- Package
- SMD-5P,12.8x10.8mm
- Description
- -40℃~+100℃ 1 100mVp-p 11.1mm 12.75mm 1W 2200uF 3.3V 3.3V 303mA 5.8mm 60kHz 74% SMD-5P,12.8x10.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-5P,12.8x10.8mm | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 303mA | |
| Output Power | 1W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Length | 12.75mm | |
| Voltage - Supply | 3.3V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 60kHz | |
| Height | 5.8mm | |
| Width | 11.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
R1SX-3.33.3-R
Extended- Manufacturer
- MFR.Part #
- R1SX-3.33.3-R
- JLCPCB Part #
- C5365949
- Package
- SMD-5P,12.8x10.8mm
- Description
- -40℃~+100℃ 1 100mVp-p 11.1mm 12.75mm 1W 2200uF 3.3V 3.3V 303mA 5.8mm 60kHz 74% SMD-5P,12.8x10.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R1SX-3.33.3-R
- JLCPCB Part #
- C5365949
- Package
- SMD-5P,12.8x10.8mm
- Description
- -40℃~+100℃ 1 100mVp-p 11.1mm 12.75mm 1W 2200uF 3.3V 3.3V 303mA 5.8mm 60kHz 74% SMD-5P,12.8x10.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1SX-3.33.3-R Specifications
R1SX-3.33.3-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-5P,12.8x10.8mm | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 303mA | |
| Output Power | 1W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Length | 12.75mm | |
| Voltage - Supply | 3.3V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 60kHz | |
| Height | 5.8mm | |
| Width | 11.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1SX-3.33.3-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1SX-3.33.3-R Schematic Symbol & PCB Footprint
The R1SX-3.33.3-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.