Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. XR829 module 24MHz
XR829 module 24MHz - 1
XR829 module 24MHz - 2
XR829 module 24MHz - 3
Extended1/3
* Images are for reference only
XR829 module 24MHz
Attributes
Value
Manufacturer
X-Powers Tech
MFR.Part #
XR829 module 24MHz
JLCPCB Part #
C5365288
Package
SMD,12x12mm
Description
-40℃~+85℃ -97dBm 16dBm 2.4GHz 2.7V~5.5V Bluetooth4.1、IEEE802.11b/g/n、Bluetooth4.0、Bluetooth2.1 UART XR829 SMD,12x12mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerX-Powers Tech
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Sensitivity-97dBm
Output Power16dBm
Voltage - Supply2.7V~5.5V
Frequency2.4GHz
Utilized IC / PartXR829
Interface TypeUART
Wireless StandardBluetooth4.1、IEEE802.11b/g/n、Bluetooth4.0、Bluetooth2.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. XR829 module 24MHz
XR829 module 24MHz

* Images are for reference only

XR829 module 24MHz

Extended
Manufacturer

X-Powers Tech

MFR.Part #
XR829 module 24MHz
JLCPCB Part #
C5365288
Package
SMD,12x12mm
Description
-40℃~+85℃ -97dBm 16dBm 2.4GHz 2.7V~5.5V Bluetooth4.1、IEEE802.11b/g/n、Bluetooth4.0、Bluetooth2.1 UART XR829 SMD,12x12mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR829 module 24MHz

* Images are for reference only

XR829 module 24MHz
Extended
Manufacturer

X-Powers Tech

MFR.Part #
XR829 module 24MHz
JLCPCB Part #
C5365288
Package
SMD,12x12mm
Description
-40℃~+85℃ -97dBm 16dBm 2.4GHz 2.7V~5.5V Bluetooth4.1、IEEE802.11b/g/n、Bluetooth4.0、Bluetooth2.1 UART XR829 SMD,12x12mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR829 module 24MHz Specifications

XR829 module 24MHz technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerX-Powers Tech
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Sensitivity-97dBm
Output Power16dBm
Voltage - Supply2.7V~5.5V
Frequency2.4GHz
Utilized IC / PartXR829
Interface TypeUART
Wireless StandardBluetooth4.1、IEEE802.11b/g/n、Bluetooth4.0、Bluetooth2.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR829 module 24MHz. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR829 module 24MHz Documents

XR829 module 24MHz datasheets or manufacturer documentation.

Datasheet: XR829 module 24MHz Datasheet (PDF)

XR829 module 24MHz Schematic Symbol & PCB Footprint

The XR829 module 24MHz schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.