Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. V851s
V851s - 1
V851s - 2
V851s - 3
Extended1/3
* Images are for reference only
V851s
Attributes
Value
Manufacturer
Allwinner Tech
MFR.Part #
V851s
JLCPCB Part #
C5365286
Package
QFN-88
Description
32 Bit 900MHz External External RISC-V、ARM Cortex-A7 QFN-88 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAllwinner Tech
PackageQFN-88
CPU Maximum Speed900MHz
Program Memory TypeExternal
Core Size32 Bit
RAM Size64MB
CPU CoreRISC-V、ARM Cortex-A7
Number of I/O6
FeaturesBuilt-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. V851s
V851s

* Images are for reference only

V851s

Extended
Manufacturer

Allwinner Tech

MFR.Part #
V851s
JLCPCB Part #
C5365286
Package
QFN-88
Description
32 Bit 900MHz External External RISC-V、ARM Cortex-A7 QFN-88 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V851s

* Images are for reference only

V851s
Extended
Manufacturer

Allwinner Tech

MFR.Part #
V851s
JLCPCB Part #
C5365286
Package
QFN-88
Description
32 Bit 900MHz External External RISC-V、ARM Cortex-A7 QFN-88 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V851s Specifications

V851s technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAllwinner Tech
PackageQFN-88
CPU Maximum Speed900MHz
Program Memory TypeExternal
Core Size32 Bit
RAM Size64MB
CPU CoreRISC-V、ARM Cortex-A7
Number of I/O6
FeaturesBuilt-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V851s. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V851s Documents

V851s datasheets or manufacturer documentation.

Datasheet: V851s Datasheet (PDF)

V851s Schematic Symbol & PCB Footprint

The V851s schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.